AAC17FSLN

Heilind Number:SULAAC17FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC17FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC17FSLN
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:34
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC17FSLN

Detailed Description

This dual female board-to-board PCB connector, with the SKU AAC17FSLN, is designed for high-performance applications requiring reliable power and signal transmission. Featuring PPS and beryllium copper construction, it ensures durability and efficient conductivity. The contact material is gold-plated, guaranteeing excellent corrosion resistance and signal integrity. With a pitch of 2.54mm and 34 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its cantilever contact type provides secure and stable connections, while the compact design with a height of 1.22 inches and width of 9.4mm allows for easy integration onto PCBs. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability.