AAC18FSLD

Heilind Number:SULAAC18FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC18FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC18FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:36
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC18FSLD

Detailed Description

Introducing our AAC18FSLD, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features dual female gender with two rows for efficient connectivity. Made with PPS and Beryllium Copper, it ensures reliable performance with a current rating of 3A and voltage capability of 700VAC. The cantilever contact type, plated with gold, guarantees optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 30.99mm in height and 9.4mm in width, it offers a compact yet durable solution for your PCB connection needs. Trusted for its quality and durability, the AAC18FSLD is the perfect choice for your high-reliability applications.