AAC18FSLN

Heilind Number:SULAAC18FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC18FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC18FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:36
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAAC18FSLN

Detailed Description

Introducing the AAC18FSLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable electrical connections in even the harshest environments. With a dual female gender and two rows of 36 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The cantilever contact type and 2.54mm pitch further enhance its functionality. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 30.99mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the AAC18FSLN for seamless board-to-board connectivity in critical systems.