AAC20FSLD

Heilind Number:SULAAC20FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC20FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC20FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:40
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC20FSLD

Detailed Description

Introducing the AAC20FSLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a dual female gender and two rows of 40 positions each, it offers ample connectivity options. The clearance hole mount type makes installation a breeze. Beryllium Copper contacts with gold plating guarantee optimal signal transfer, while the cantilever contact type provides secure mating. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 150 °C ensures performance in extreme conditions. Measuring 1.22 inches in height and 9.4mm in width, it offers a compact yet robust solution. Whether used in aerospace, defense, or industrial systems, the AAC20FSLD delivers exceptional reliability and performance.