| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AAC20FSLN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 1.22 in, 30.99 mm |
| Contact Material: | Beryllium Copper |
| Number of Positions: | 40 |
| Operating Temperature Range: | -65 - 150 °C |
| Series: | AAC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAAC20FSLN |
AAC20FSLN
| Heilind Number: | SULAAC20FSLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AAC20FSLN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, SKU AAC20FSLN is a high-performance dual female connector suitable for a wide range of applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Its cantilever contact type and gold plating guarantee excellent conductivity and durability. With two rows and 40 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in diverse environments. Measuring 1.22 inches in height and 9.4mm in width, it is compatible with standard board-to-board and card edge connections. Trust in the AAC20FSLN for efficient and secure PCB interconnectivity.

