AAC22FSLD

Heilind Number:SULAAC22FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC22FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC22FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:44
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAAC22FSLD

Detailed Description

Introducing the AAC22FSLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The dual female configuration with 44 positions and 2 rows offers versatile connectivity options. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while the cantilever contact type ensures secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 30.99mm in height and 9.4mm in width, it is compact yet efficient. Suitable for use in aerospace, military, and industrial applications, the AAC22FSLD is a reliable choice for your connectivity needs.