AAC25FSLD

Heilind Number:SULAAC25FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC25FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC25FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:50
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAAC25FSLD

Detailed Description

Introducing the AAC25FSLD, a high-performance board-to-board connector featuring dual female ports for seamless connectivity. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees reliable performance in various applications. Its cantilever contact type and clearance hole mount make installation easy and secure. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in diverse environments. With 50 positions spread across two rows and a 2.54 mm pitch, it offers ample connectivity options. The AAC25FSLD is the perfect solution for demanding PCB and card edge connections, meeting the highest standards of quality and performance.