AAC25FSLN

Heilind Number:SULAAC25FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC25FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC25FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:50
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAAC25FSLN

Detailed Description

Introducing SKU AAC25FSLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual female gender with two rows of 50 positions, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The cantilever contact type provides optimal contact force and reliability. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Measuring 1.22 inches in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the AAC25FSLN connector guarantees exceptional performance.