AAC30FSLD

Heilind Number:SULAAC30FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC30FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC30FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:60
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULAAC30FSLD

Detailed Description

The AAC30FSLD is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, it ensures reliable and durable connections. With a dual female gender configuration and two rows, it offers versatile connectivity options. The clearance hole mount type simplifies installation, while the gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and 2.54mm pitch provide precise and secure connections. With 60 positions, it offers ample connectivity for complex PCB designs. Engineered for harsh environments, it has an operating temperature range of -65 to 150°C. Measuring at 30.99mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector excels in reliability and performance.