| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AAC30FSLN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 1.22 in, 30.99 mm |
| Contact Material: | Beryllium Copper |
| Number of Positions: | 60 |
| Operating Temperature Range: | -65 - 150 °C |
| Series: | AAC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULAAC30FSLN |
AAC30FSLN
| Heilind Number: | SULAAC30FSLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AAC30FSLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AAC30FSLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With dual female gender and cantilever contact type, it offers secure mating in two rows with a pitch of 2.54mm. The gold-plated contacts guarantee excellent signal transmission while operating flawlessly in a wide temperature range from -65 to 150°C. Measuring at 30.99mm in height and 9.4mm in width, this connector is compact yet durable, making it ideal for use in aerospace, military, and industrial systems. Trust the AAC30FSLN for your critical interconnect needs.

