AAC35FSLD

Heilind Number:SULAAC35FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC35FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC35FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:70
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAAC35FSLD

Detailed Description

Introducing the AAC35FSLD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and dual female gender, this connector features two rows with a total of 70 positions, offering ample connectivity options. The contact material is made of durable beryllium copper with gold plating, ensuring reliable and low-resistance connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The cantilever contact type provides secure mating, while the clearance hole mount type facilitates easy installation. Measuring at 30.99mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for high-reliability applications, the AAC35FSLD is a must-have component for any PCB design project.