| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AAC35FSLN |
| Series: | AAC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Number of Positions: | 70 |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 1.22 in, 30.99 mm |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULAAC35FSLN |
AAC35FSLN
| Heilind Number: | SULAAC35FSLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AAC35FSLN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the SKU AAC35FSLN connector offers reliable performance in demanding environments. With a dual female gender and two rows of contacts, it provides seamless connectivity on printed circuit boards. The gold-plated Beryllium Copper contacts ensure optimal signal transmission, while the cantilever contact type guarantees a secure connection. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Measuring 30.99 mm in height and 9.4 mm in width, it is compact yet efficient. The AAC35FSLN is a must-have component for high-reliability board-to-board and card edge connections.

