AAC36FSLD

Heilind Number:SULAAC36FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC36FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC36FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:72
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC36FSLD

Detailed Description

This dual female board-to-board PCB connector, with SKU AAC36FSLD, is designed for high-reliability applications requiring precision and durability. Featuring PPS and Beryllium Copper construction, it ensures excellent performance in demanding environments. With a pitch of 2.54mm and 72 positions, it offers secure and efficient connectivity for complex circuitry. The contact material is plated with gold, enhancing conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its cantilever contact type and clearance hole mount provide easy installation and reliable connection. Measuring 1.22 inches in height and 9.4mm in width, it is compact yet robust. Certified for quality and reliability, it is the perfect choice for mission-critical electronic systems.