AAC36FSLN

Heilind Number:SULAAC36FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC36FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC36FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:72
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAAC36FSLN

Detailed Description

Introducing the AAC36FSLN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is built to deliver reliable connectivity in even the most challenging environments. Featuring dual female gender, cantilever contact type, and 72 positions spread across two rows, it offers versatile and efficient interconnection capabilities. The use of PPS and Beryllium Copper construction, along with gold contact plating, ensures optimal conductivity and durability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial and commercial settings. With a compact height of 1.22 inches and a width of 9.4mm, it allows for space-saving installation on PCBs. Trust the AAC36FSLN for secure and high-speed data transmission in your electronic systems.