AAC43FSLD

Heilind Number:SULAAC43FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC43FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC43FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:86
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC43FSLD

Detailed Description

The SKU AAC43FSLD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring dual female connectors with two rows and a pitch of 2.54mm, this connector is ideal for applications requiring a compact yet robust design. Made with PPS and Beryllium Copper materials and gold-plated contacts, it ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The cantilever contact type and clearance hole mount make for easy and secure installation. Measuring 30.99mm in height and 9.4mm in width, it offers a space-saving solution without compromising on performance. Whether for industrial or commercial use, this connector is a reliable choice for demanding electronic systems.