AAC43FSLN

Heilind Number:SULAAC43FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC43FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC43FSLN
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:86
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC43FSLN

Detailed Description

Introducing the AAC43FSLN, a high-performance PCB connector designed for demanding applications. This dual female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54 mm and 86 positions, it offers seamless connectivity on your circuit boards. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its cantilever contact type provides secure mating, while the compact dimensions of 30.99 mm in height and 9.4 mm in width make it ideal for space-constrained designs. Perfect for board-to-board and card edge connections, the AAC43FSLN is a top choice for high-reliability applications.