AAC50FSLD

Heilind Number:SULAAC50FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC50FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC50FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:100
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAAC50FSLD

Detailed Description

Introducing the AAC50FSLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-female configuration with two rows of 100 positions, this connector ensures reliable and secure connections. It is constructed with PPS and Beryllium Copper materials, offering excellent durability and conductivity. The contact plating of Gold provides superior corrosion resistance, while the cantilever contact type ensures optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and compact dimensions make it easy to install in tight spaces. Whether you're designing aerospace systems or industrial machinery, the AAC50FSLD is the ideal choice for high-reliability connectivity.