AAC50FSLN

Heilind Number:SULAAC50FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC50FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC50FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:100
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAAC50FSLN

Detailed Description

Introducing the AAC50FSLN, a high-performance PCB connector designed for demanding applications. Featuring a dual female configuration with two rows for easy connectivity, this connector is crafted with precision using PPS and Beryllium Copper for optimal durability and performance. With a rated amperage of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The gold-plated contact surfaces offer excellent conductivity and resistance to corrosion, while the cantilever contact type provides secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Measuring at 1.22 inches in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board or card edge connections, this connector is a vital component in advanced electronic systems. Trust in the AAC50FSLN for dependable and high-speed data transfer in aerospace, military, and industrial applications.