AAC60FSLD

Heilind Number:SULAAC60FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC60FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC60FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:120
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAAC60FSLD

Detailed Description

Introducing the AAC60FSLD, a high-performance dual female PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a clearance hole mount type, it ensures easy and secure installation on your board. The 2.54mm pitch and cantilever contact type provide precise and stable connections. Gold-plated contacts not only enhance conductivity but also resist corrosion, making this connector perfect for harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient operation in various conditions. Ideal for board-to-board and card edge connections, the AAC60FSLD is a must-have component for your high-reliability electronic systems.