ABA30DREH

Heilind Number:SULABA30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABA30DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABA30DREH
Series:ABA Series
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.03 in
SKU:SULABA30DREH

Detailed Description

Introducing the ABA30DREH, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows of contacts with a pitch of 3.18mm (.125 in), it offers secure connectivity in tight spaces. The Full Bellow contact type and gold plating guarantee reliable signal transmission, even in high-voltage environments up to 750 VAC. With a straight orientation and 60 positions, it's perfect for board-to-board and card edge connections. The termination method of eyelet and termination plating of Matte Tin provide easy installation and long-lasting performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with the ABA30DREH.