ABB05DHAD

Heilind Number:SULABB05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHAD

Detailed Description

This PPS & Beryllium Copper female connector, SKU ABB05DHAD, features a rugged construction suitable for high-reliability applications. With two rows and a 1.27mm pitch, it offers secure board-to-board connectivity. The gold-plated Beryllium Copper contacts ensure optimal signal transmission, rated for up to 300VAC and 1A. Designed for through-hole mounting with a clearance hole, it guarantees easy installation. The hairpin contact type and right-angle orientation provide efficient cable management. With 10 positions and a tail length of 2.54mm, it accommodates various PCB layouts. Operating temperature ranges from -65 to 150°C, making it ideal for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet sturdy. The termination plating of matte tin enhances durability. ABB05DHAD is part of our extensive range of board-to-board and card edge connectors, meeting the highest quality standards.