ABB05DHAN

Heilind Number:SULABB05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULABB05DHAN

Detailed Description

Introducing the ABB05DHAN, a high-performance female connector designed for PCB applications. This connector features two rows with a pitch of 1.27mm (.05in), offering reliable connectivity for up to 10 positions. Crafted with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is plated with gold, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The right-angle orientation and no-mounting design make it easy to integrate into your PCB layout. Its compact form factor, with a height of .915in (23.24mm) and width of 9.4mm (.37in), saves valuable space in your assembly. The termination method is through-hole, with matte tin plating, ensuring secure and solderable connections. Ideal for high-reliability applications, the ABB05DHAN connector is a dependable choice for your connectivity needs.