ABB05DHAR

Heilind Number:SULABB05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULABB05DHAR

Detailed Description

Introducing SKU ABB05DHAR, a high-performance Board to Board PCB Connector designed for precision applications. This connector features a robust construction with 10 Female contact positions arranged in 2 rows, ensuring reliable connectivity. Engineered with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The termination method is Through Hole, guaranteeing secure attachment to the PCB. Its Gold-plated Beryllium Copper contacts provide optimal signal transmission, while the Matte Tin termination plating enhances solderability. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial environments. Its Right Angle orientation and Metal Board Lock mount type offer versatility in installation. Measuring at .915 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for demanding applications in aerospace, defense, and telecommunications, the ABB05DHAR ensures peak performance and longevity. Elevate your PCB connectivity with this cutting-edge connector.