ABB05DHAS

Heilind Number:SULABB05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHAS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHAS

Detailed Description

Introducing the SKU ABB05DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a low 1A amperage rating and 300VAC voltage capacity, it offers safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Gold-plated Beryllium Copper contacts guarantee excellent signal conductivity, while the Hairpin contact type and thru-hole termination method ensure easy and secure installation. With a pitch of 1.27mm, 10 positions, and right-angle orientation, it allows for compact and space-saving PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and extreme operating conditions. Its matte tin termination plating provides added durability and corrosion resistance. Measuring at 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABB05DHAS for high-reliability board-to-board connections in aerospace, defense, industrial, and other critical applications.