ABB05DHAT

Heilind Number:SULABB05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULABB05DHAT

Detailed Description

The ABB05DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in extreme environments. With a current rating of 1A and voltage rating of 300VAC, this connector is ideal for power and signal transmission. Its two rows, right-angle orientation, and threaded mount type offer versatile installation options. The gold-plated Hairpin contacts provide excellent conductivity, while the Matte Tin termination plating ensures secure soldering. With a pitch of 1.27mm and 10 positions, it enables precise and efficient PCB connections. Operating within a wide temperature range of -65 to 150°C, the ABB05DHAT is suitable for aerospace, military, and industrial applications where high reliability is essential.