ABB05DHBD

Heilind Number:SULABB05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHBD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHBD

Detailed Description

Introducing the ABB05DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The two rows of contacts, each with 10 positions, offer ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Its Hairpin contact type and Thru Hole termination method provide secure and efficient connections. With a pitch of 1.27mm (.05in) and right-angle orientation, it allows for space-saving installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and automotive applications. Its compact design, measuring .915in in height and 9.4mm in width, makes it suitable for compact electronic devices. The Matte Tin termination plating ensures corrosion resistance. Trust the ABB05DHBD for high-reliability connections in your electronic designs.