ABB05DHBN

Heilind Number:SULABB05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHBN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHBN

Detailed Description

Introducing the ABB05DHBN, a high-performance connector designed for demanding applications. Constructed with PPS & Beryllium Copper, it ensures robustness and reliability. This female connector features two rows with a pitch of 1.27mm, ideal for secure PCB connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a maximum voltage of 300VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. Its right-angle orientation and no mounting feature offer versatile installation options. With 10 positions and a tail length of 4.32mm, it provides ample connectivity in compact spaces. The Matte Tin termination plating enhances durability. Perfect for Board to Board and Card Edge connections, the ABB05DHBN is a top choice for high-reliability applications.