ABB05DHBR

Heilind Number:SULABB05DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHBR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHBR

Detailed Description

Introducing the ABB05DHBR, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and two-row design make it versatile for various board-to-board connections. Utilizing a Thru Hole termination method with Gold contact plating, it guarantees excellent conductivity and longevity. The Hairpin contact type and Matte Tin termination plating further enhance its performance. With a pitch of 1.27mm, it offers precise and secure mating. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for harsh conditions. Measuring .915 inches in height and 9.4mm in width, it provides a compact yet robust solution. Whether used in aerospace, telecommunications, or industrial electronics, the ABB05DHBR meets the highest standards for quality and reliability. Elevate your connectivity with this essential component.