ABB05DHBS

Heilind Number:SULABB05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHBS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHBS

Detailed Description

Introducing SKU ABB05DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, side hole mount type, and thru-hole termination method offer versatile installation options. Equipped with two rows of hairpin contacts plated in gold, it guarantees secure and low-resistance connections. The 1.27mm pitch and right-angle orientation, along with 10 positions and a tail length of 4.32mm, facilitate efficient PCB layout. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it space-efficient on the PCB. With matte tin termination plating, it ensures long-term durability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ABB05DHBS connector delivers uncompromising quality and performance.