| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB05DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB05DHFD |
ABB05DHFD
| Heilind Number: | SULABB05DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB05DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB05DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a contact pitch of 1.27mm and two rows of 10 female contacts, this connector ensures reliable signal transmission in compact spaces. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The surface mount termination method and clearance hole mount type facilitate easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, the connector offers a compact yet robust solution. Trust in the ABB05DHFD for seamless connectivity in your electronic designs.

