ABB05DHFR

Heilind Number:SULABB05DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHFR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHFR

Detailed Description

Introducing our versatile PCB connector, SKU ABB05DHFR, designed for efficient and secure board-to-board connections. This female connector features two rows and a surface mount metal board lock for easy installation. With a pitch of 1.27mm (.05 in), it offers precise alignment. The contact material is high-quality beryllium copper with gold plating, ensuring excellent conductivity. Operating at a voltage of 300 VAC, it is suitable for various applications. This straight orientation connector has ten positions and a tail length of 2.54mm (.1 in). With an operating temperature range of -65 to 150°C, it performs reliably in harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width (.61 in and .37 in respectively), makes it ideal for space-constrained installations. Trust in the durability of its matte tin termination plating. Whether in hi-rel or standard applications, the ABB05DHFR is a dependable choice for your connectivity needs.