ABB05DHFT

Heilind Number:SULABB05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHFT

Detailed Description

Introducing ABB05DHFT, a high-performance PCB connector designed for precision connectivity in demanding environments. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a pitch of 1.27mm and 10 positions across 2 rows, it offers ample connectivity options. The threaded mount type and surface mount termination method provide secure and efficient installation. Contacts plated with gold and a tail length of 2.54mm guarantee excellent conductivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ABB05DHFT for high-reliability board-to-board and card edge connections.