ABB05DHHD

Heilind Number:SULABB05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHHD

Detailed Description

Introducing our Board To Board PCB Connector, ABB05DHHD, designed for high-performance electronic applications. This female connector features PPS & Beryllium Copper construction with Gold contact plating, ensuring reliable conductivity. With a pitch of 1.27mm and straight orientation, it offers precise and secure connections. The 10-position, 2-row layout accommodates multiple connections with ease. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent performance standards. Its Thru Hole termination method and clearance hole mount type facilitate easy installation. With a tail length of 3.18mm and a compact connector height of 15.49mm, it saves space without compromising functionality. Operating temperature ranging from -65 to 150°C, it is suitable for diverse environments. Trust in the durability and efficiency of this connector for your PCB interconnect needs.