ABB05DHHN

Heilind Number:SULABB05DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHHN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHHN

Detailed Description

Introducing SKU ABB05DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage of 300VAC. With a female gender and two rows of contacts, it offers versatility in circuit design. The termination method of Thru Hole and contact plating of Gold guarantee robust and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it suits even harsh environments. The Hairpin contact type and straight orientation, along with ten positions, facilitate efficient data transmission. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, it's ideal for compact PCB layouts. The Matte Tin termination plating ensures solderability. This connector, belonging to the Board To Board PCB Connectors category, is a must-have for high-reliability applications. Say goodbye to connectivity issues with the ABB05DHHN.