ABB05DHHT

Heilind Number:SULABB05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHHT

Detailed Description

Introducing the ABB05DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure and reliable installation. The 10-position, 2-row design, with a pitch of 1.27mm, allows for efficient signal transmission. Gold-plated Beryllium Copper contacts deliver superior signal integrity, suitable for high-speed data transfer. With a voltage rating of 300 VAC and operating temperature range from -65 to 150°C, this connector guarantees reliable performance even in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ABB05DHHT is RoHS compliant and perfect for use in aerospace, defense, and other high-reliability industries. Upgrade your connectivity solutions with this advanced PCB connector.