SKU ABB05DHLR features a robust design suitable for high-performance applications, with PPS and Beryllium Copper construction ensuring durability and reliability. This female connector, with a double-row configuration, is ideal for secure connections in electronic systems. Its Metal Board Lock mount type and Thru Hole termination method guarantee stable attachment to PCBs. The contact material of Beryllium Copper with Gold plating offers excellent conductivity and corrosion resistance. Operating at 300 VAC and 1 A, it meets stringent electrical requirements. The Hairpin contact type and straight orientation facilitate easy mating. With 10 positions and a pitch of 1.27 mm, it enables precise signal transmission. The connector's tail length of 4.06 mm and low-profile design make it space-efficient. Rated for an extensive operating temperature range of -65 to 150 °C, it ensures performance in harsh environments. Matte Tin termination plating enhances solderability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a vital component in various electronic systems, offering high reliability and performance.