ABB05DHLT

Heilind Number:SULABB05DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHLT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHLT

Detailed Description

Introducing SKU ABB05DHLT, a cutting-edge connector designed for high-performance applications. Crafted with precision, this female connector features two rows for seamless connectivity. Its threaded mount type ensures secure installation, while the thru-hole termination method guarantees reliability. Made from PPS and Beryllium Copper, it offers exceptional durability. With a contact material of Beryllium Copper and gold plating, it ensures optimal conductivity. The hairpin contact type and straight orientation further enhance its efficiency. Boasting 10 positions and a pitch of 1.27mm, it facilitates seamless data transfer. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Equipped with matte tin termination plating, it meets high industry standards for performance and reliability. Perfect for board-to-board and card-edge connections, the SKU ABB05DHLT is the ultimate choice for demanding electronic systems.