ABB05DHND

Heilind Number:SULABB05DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHND
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHND

Detailed Description

Introducing our SKU ABB05DHND, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding electronic applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation offer efficient signal transmission, ideal for high-speed data transfer. Boasting a 1.27mm pitch and 10 positions, it allows for seamless PCB-to-PCB connections. Its through-hole termination method and clearance hole mount type provide easy and secure installation. With a voltage rating of 300 VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust in the reliability and performance of our ABB05DHND connector for your connectivity needs.