| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB05DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB05DHNN |
ABB05DHNN
| Heilind Number: | SULABB05DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB05DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Beryllium Copper Board To Board PCB Connector, featuring a female gender with two rows for secure connections. With a contact material of durable Beryllium Copper and gold plating, this connector ensures high conductivity and reliability. The 1.27mm pitch and Hairpin contact type allow for precise and efficient mating. Operating at up to 300VAC and -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and 10 positions make it versatile for various PCB setups. With a termination method of Thru Hole and matte tin plating, it offers easy installation and durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Trust in this connector for your high-performance PCB connectivity needs.

