ABB05DHNR

Heilind Number:SULABB05DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHNR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHNR

Detailed Description

Introducing the ABB05DHNR, a high-performance board-to-board PCB connector specially designed for demanding applications. Featuring a rugged construction with a metal board lock mount type, this connector ensures secure and reliable connections. The PPS and Beryllium Copper contact material with gold plating guarantees excellent conductivity and durability even in harsh environments. With a pitch of 1.27mm and straight orientation, it offers precise and efficient mating. This connector, accommodating 10 positions in 2 rows, is ideal for various electronic systems. Its wide operating temperature range of -65 to 150°C and voltage rating of 300 VAC make it suitable for critical industrial settings. The matte tin termination plating enhances solderability. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Trust the ABB05DHNR for high-reliability connections in aerospace, defense, and industrial applications.