ABB05DHRD

Heilind Number:SULABB05DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHRD

Detailed Description

Introducing the ABB05DHRD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS & Beryllium Copper construction, this connector ensures optimal signal transmission with a low contact resistance of .0. With a female gender and two rows of contacts, it offers seamless connectivity in various electronic applications. The clearance hole mount type and card extender termination method make installation quick and hassle-free. Each contact is made of durable Beryllium Copper and plated with gold for enhanced conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation provide a secure connection, while the 10 positions and 1.27mm pitch offer versatility in design. The tail length of 4.06mm and compact dimensions of .61in height and 9.4mm width ensure efficient PCB integration. With matte tin termination plating and compliance with hi-rel standards, the ABB05DHRD guarantees long-term performance and durability. Upgrade your electronic systems with this premium board-to-board connector for seamless connectivity and reliable operation.