ABB05DHRN

Heilind Number:SULABB05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DHRN

Detailed Description

The ABB05DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for power and signal transmission. The female gender, 2-row design with 10 positions, and hairpin contacts make it ideal for secure connections. Operating in a wide temperature range from -65 to 150°C, it is perfect for use in varied industrial settings. The termination method of card extender and termination plating of matte tin offer efficient and durable performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Compliant with RoHS standards, this connector is not only high-quality but also environmentally friendly. Upgrade your connectivity solutions with the ABB05DHRN.