ABB05DYFD

Heilind Number:SULABB05DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYFD

Detailed Description

The ABB05DYFD is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a low 1 A amperage rating and 300 VAC voltage capacity, it's perfect for various electronic applications. This female connector offers two rows of 10 cantilever contacts, each plated with gold for optimal signal transmission. Its surface mount termination method and clearance hole mount type make installation easy on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The connector's compact design, with a height of .61 inches and width of .37 inches, saves space on circuit boards. With termination plating in matte tin, it guarantees stable connections over time. Whether for hi-rel or standard applications, the ABB05DYFD is a versatile solution for board-to-board and card edge connectivity.