ABB05DYFN

Heilind Number:SULABB05DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYFN

Detailed Description

SKU ABB05DYFN features a high-performance female connector designed for demanding applications. With a contact material of robust Beryllium Copper and gold plating, it ensures reliable conductivity. The connector, with two rows and a cantilever contact type, offers precise and secure connections. Operating at a maximum voltage of 300 VAC and 1 A amperage, it guarantees efficient power transmission. Its surface mount termination method and matte tin plating make it suitable for PCB assembly. With a pitch of 1.27 mm (.05 in) and straight orientation, it facilitates easy installation. This connector, with a temperature range of -65 to 150 °C, is ideal for use in harsh environments. Its compact size, 15.49 mm in height and 9.4 mm in width, makes it space-efficient on the board. Meeting high standards for quality and performance, it is a crucial component in various electronic systems.