ABB05DYHD

Heilind Number:SULABB05DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYHD

Detailed Description

This high-performance PCB connector, SKU ABB05DYHD, boasts a robust construction of PPS and beryllium copper, ensuring reliable connectivity in demanding environments. With a 1A amperage rating and capable of handling up to 300VAC, it is ideal for power and signal transmission. Featuring two rows of 10 gold-plated contacts with a pitch of 1.27mm, it offers precise and efficient board-to-board or card edge connections. The cantilever contact type and straight orientation make for easy and secure mating. With a clearance hole mount and thru-hole termination method, installation is straightforward. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable. Matte tin termination plating ensures long-term reliability. Suitable for a wide range of applications, this connector is a must-have for any electronic design project.