ABB05DYHN

Heilind Number:SULABB05DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULABB05DYHN

Detailed Description

The ABB05DYHN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 1A and voltage handling up to 300VAC, this connector is suitable for power and signal transmission. Its two rows of cantilever contacts, made of gold-plated Beryllium Copper, ensure secure and low-resistance connections. The 1.27mm pitch and straight orientation make it easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating offers excellent solderability. Overall, the ABB05DYHN is a top choice for board-to-board and card edge connections in various industries.