ABB05DYHR

Heilind Number:SULABB05DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYHR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYHR

Detailed Description

The ABB05DYHR is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 10 positions, offer ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 3.18mm, making it easy to solder onto PCBs. With a pitch of 1.27mm and a straight orientation, it allows for efficient board-to-board connections. The connector is designed for a wide operating temperature range of -65 to 150°C, making it ideal for use in extreme conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. RoHS compliant and designed for high reliability, the ABB05DYHR is the perfect choice for aerospace, defense, and other hi-rel applications.