| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB05DYHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB05DYHT |
ABB05DYHT
| Heilind Number: | SULABB05DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB05DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB05DYHT, a high-performance female connector designed for board-to-board and card edge applications. With a pitch of 1.27mm (.05 in) and a contact plating of gold, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. Featuring two rows of contacts and a straight orientation, it offers easy and secure mounting via threaded through-hole termination. The contact material, Beryllium Copper, guarantees durability and conductivity even in harsh environments, with a wide operating temperature range of -65 to 150°C. With a compact size of 15.49mm in height and 9.4mm in width, the ABB05DYHT is suitable for space-constrained applications. Trust in this connector for high-reliability performance in your PCB designs.

