ABB05DYRD

Heilind Number:SULABB05DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYRD

Detailed Description

Introducing the ABB05DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 10 positions, this connector offers reliable connectivity in tight spaces. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring cantilever contact type and straddle orientation, it is ideal for female connectors. The clearance hole mount type and card extender termination method make installation a breeze. Operating at temperature ranges from -65 to 150°C, with a voltage rating of 300VAC, this connector is suitable for various environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable PCB real estate. The matte tin termination plating enhances durability. Trust the ABB05DYRD for your critical connectivity needs.