ABB05DYRN

Heilind Number:SULABB05DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYRN

Detailed Description

Introducing the ABB05DYRN, a high-performance female connector designed for critical applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and optimal conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission. Its cantilever contact type and gold plating offer superior signal integrity, while the 10 positions and 2 rows cater to versatile connectivity needs. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's ideal for rugged environments. The termination method of Card Extender and Matte Tin plating make installation a breeze. Measuring at a compact .37 inches in width and .61 inches in height, with a pitch of 1.27mm, it's perfect for space-constrained PCB layouts. Trust the ABB05DYRN for seamless board-to-board connections in aerospace, defense, or industrial applications, where reliability is paramount.